Filter Your Search
1 - 10 of 77 results
|
3PECLH1.25H
Rhombus Industries Inc
|
Check for Price | No | Active | 8.75 ns | 10.25 ns | 1 | YES | SOP | 10K | ACTIVE DELAY LINE | ECL | TRUE | -5.2 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | 7 | 16 | PLASTIC/EPOXY | GWDIP16,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.49 mm | RHOMBUS INDUSTRIES INC | SOIC | SOP, GWDIP16,.9 | 16 | unknown | ||||||||||||
|
3PECLH-1.2
Rhombus Industries Inc
|
Check for Price | Active | 8.4 ns | 1 | NO | DIP | OPEN-EMITTER | ACTIVE DELAY LINE | ECL | TRUE | YES | OTHER | R-XDIP-T9 | Not Qualified | 85 °C | -30 °C | 7 | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
3PEV50FV-100.0M
Pletronics Inc
|
Check for Price | Active | YES | HYBRID | 75 mA | 3.3 V | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.4 | PLETRONICS INC | compliant | SURFACE MOUNT | 650 MHz | 100 MHz | 100 MHz | |||||||||||||||||||||||||||
|
3PECLH3-3
Rhombus Industries Inc
|
Check for Price | Active | 21 ns | 1 | NO | DIP | 10KH | ACTIVE DELAY LINE | ECL | YES | OTHER | R-PDIP-T9 | Not Qualified | 85 °C | -30 °C | 7 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
3PECLH3-10
Rhombus Industries Inc
|
Check for Price | Active | 70 ns | 1 | NO | DIP | 10KH | ACTIVE DELAY LINE | ECL | YES | OTHER | R-PDIP-T9 | Not Qualified | 85 °C | -30 °C | 7 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
3PEV25FW-100.0M
Pletronics Inc
|
Check for Price | Active | YES | 75 mA | 3.3 V | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.4 | PLETRONICS INC | compliant | SURFACE MOUNT | 650 MHz | 100 MHz | 100 MHz | ||||||||||||||||||||||||||||
|
3PEV20FW-100.0M
Pletronics Inc
|
Check for Price | Active | YES | 75 mA | 3.3 V | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.4 | PLETRONICS INC | compliant | SURFACE MOUNT | 650 MHz | 100 MHz | 100 MHz | ||||||||||||||||||||||||||||
|
3PEV25FW-650.0M
Pletronics Inc
|
Check for Price | Active | YES | 75 mA | 3.3 V | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DILCC6,.4 | PLETRONICS INC | compliant | SURFACE MOUNT | 650 MHz | 100 MHz | 650 MHz | ||||||||||||||||||||||||||||
|
3PECLH3-2
Rhombus Industries Inc
|
Check for Price | Active | 14 ns | 1 | NO | DIP | 10KH | ACTIVE DELAY LINE | ECL | YES | OTHER | R-PDIP-T9 | Not Qualified | 85 °C | -30 °C | 7 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
3PECLH3-2.5
Rhombus Industries Inc
|
Check for Price | Active | 17.5 ns | 1 | NO | DIP | 10KH | ACTIVE DELAY LINE | ECL | YES | OTHER | R-PDIP-T9 | Not Qualified | 85 °C | -30 °C | 7 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RHOMBUS INDUSTRIES INC | unknown | 8542.39.00.01 |