Parametric results for: 3p025 under Thumb/Pushwheel Switches

Filter Your Search

1 - 10 of 116 results

|
-
-
-
-
Manufacturer Part Number: 3p02
Select parts from the table below to compare.
Compare
Compare
3P0210002
C&K
$15.3697 Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE DUST PROOF NO SOLDER 0.157 inch 6 mm 24.8 mm 25 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00
3P0210100
C&K
$21.1251 Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE NO SOLDER 0.157 inch 6 mm 24.8 mm 25 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00
3P0213100
C&K
Check for Price Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE NO SOLDER 0.157 inch 6 mm 24.8 mm 25 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00
3P4213P02
C&K
Check for Price Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 4 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE DUST PROOF NO SOLDER 0.157 inch 25 mm 24.8 mm 36.48 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT
3P0233900
C&K
Check for Price Yes Obsolete 100 mA 28 V 100000 Cycle(s) 10 BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH .1A@28VDC -10 °C 65 °C PANEL MOUNT NO SOLDER 6 mm 24.8 mm 25 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00
3P0233102
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 28 V 100000 Cycle(s) 10 BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH .1A@28VDC -10 °C 65 °C PANEL MOUNT DUST PROOF NO SOLDER 6 mm 24.8 mm 25 mm ITT CANNON compliant EAR99 8536.50.70.00 ROHS COMPLIANT
3P0210300
ITT Interconnect Solutions
Check for Price No Transferred 100 mA 28 V 100000 Cycle(s) 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH .1A@28VDC -10 °C 65 °C PANEL MOUNT NO SOLDER 6 mm 24.8 mm 25 mm ITT CANNON compliant EAR99 8536.50.70.00
3P0230N02
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 28 V 100000 Cycle(s) 10 BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH .1A@28VDC -10 °C 65 °C PANEL MOUNT DUST PROOF NO SOLDER 6 mm 24.8 mm 25 mm ITT CANNON compliant EAR99 8536.50.70.00 ROHS COMPLIANT
3P0210302
C&K
Check for Price No Obsolete 100 mA 28 V 100000 Cycle(s) 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH .1A@28VDC -10 °C 65 °C PANEL MOUNT DUST PROOF NO SOLDER 6 mm 24.8 mm 25 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00
3P0233000
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 28 V 100000 Cycle(s) 10 BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH .1A@28VDC -10 °C 65 °C PANEL MOUNT NO SOLDER 6 mm 24.8 mm 25 mm ITT CANNON compliant EAR99 8536.50.70.00 ROHS COMPLIANT