Filter Your Search
1 - 10 of 20 results
|
3N251-E4/72
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 40 A | 1 | Not Qualified | R-PSIP-W4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-W4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 | |||
|
3N251
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | ||||||||||||||||||||
|
3N251-M4/51
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.5 A | 1.3 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
3N251-MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 30 A | 1 | R-PSIP-T4 | e3 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
3N251
Allied Electronic & Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 30 A | 1 | 150 °C | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
KBP3N251
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 50 A | 1 | e0 | 165 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||
|
3N251
Semitronics Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||
|
3N251-E4/51
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-T4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 | |||
|
3N251
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 30 A | 1 | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
3N251
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | unknown | EAR99 |