Parametric results for: 3kp65 under Transient Suppressors

Filter Your Search

1 - 10 of 250 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 3kp65
Select parts from the table below to compare.
Compare
Compare
3KP6.5CA-AT/B
BrightKing Inc
Check for Price Active 11.2 V 2 mA 7 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 3 kW 6.5 V O-PALF-W2 AEC-Q101, IEC-61000-4-2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown
3KP6.5A
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 11.2 V 7.76 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 6.5 V GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
3KP6.5C-TP-HF
Micro Commercial Components
Check for Price Yes Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 TIN MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50
3KP6.5A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 11.2 V 7.76 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 8.3 V 3 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2
3KP6.5CA
Sensitron Semiconductors
Check for Price No No Transferred 8 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 8.3 V 3 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 O-PALF-W2 2
3KP6.5A-T
Micro Commercial Components
Check for Price No Obsolete SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 7.98 V 3 kW Not Qualified O-PALF-W2 e0 UL RECOGNIZED 175 °C -55 °C 240 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50 PLASTIC, R-6, 2 PIN 2
GDT3KP6.5A
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 6.5 V AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.3 V 3 kW S-XXUC-N UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UNSPECIFIED GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 S-XXUC-N
3KP6.5C
Sensitron Semiconductors
Check for Price No No Transferred 8 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 9.14 V 3 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 O-PALF-W2 2
3KP6.5A
Won-Top Electronics Co Ltd
Check for Price No No Active 11.2 V 8 W 7.76 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 8.3 V 3 kW O-PALF-W2 e0 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 PLASTIC, P-600, 2 PIN 2
3KP6.5-BP-HF
Micro Commercial Components
Check for Price Yes Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 TIN MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50