Filter Your Search
1 - 10 of 16 results
|
3KP14CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
3KP14CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
3KP14CATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 23.2 V | 8 W | 16.75 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 17.9 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | |||||||||
|
3KP14CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 23.2 V | 8 W | 16.75 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 17.9 V | 3 kW | O-PALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | PLASTIC, P-600, 2 PIN | 2 | |||||||||||
|
3KP14CATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
3KP14CA/TR13
YAGEO Corporation
|
Check for Price | Active | 23.2 V | 2 µA | 7 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 17.2 V | 3 kW | 14 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
3KP14CA-T-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | unknown | PLASTIC, R-6, 2 PIN | 2 | |||||||||||||||||||||||||||||||||||||||
|
3KP14CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6.5 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | PRSM-MIN | 17.2 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
LC3KP14CATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
3KP14CATA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-04 |