Parametric results for: 3kh25/2jnk15 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 3kh252jnk15
Select parts from the table below to compare.
Compare
Compare
3KH25/2JNK15
Eaton Corporation
Check for Price Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.2 inch EATON CORP compliant EAR99 8536.69.40.40
3KH25/2JNK15(081)
Eaton Corporation
Check for Price Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
3KH25/2JNK15(081)
Cooper Industries
Check for Price Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH25/2JNK15
WPI Viking Electronics Inc
Check for Price Transferred 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.2 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH25/2JNK15(081)
WPI Viking Electronics Inc
Check for Price Transferred 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.165 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH25/2JNK15
Cooper Industries
Check for Price Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.2 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40