Filter Your Search
1 - 10 of 68 results
|
3EZ8.2D10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 91 mA | 3 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 2.3 Ω | 10 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MQ3EZ8.2D10
Microsemi Corporation
|
Check for Price | No | Obsolete | 91 mA | 1.25 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
SMBG3EZ8.2D10TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 91 mA | 3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-215AA | R-PDSO-G2 | 2 | |||
|
MSP3EZ8.2D10E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 91 mA | 1.25 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
MX3EZ8.2D10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 91 mA | 1.25 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
SMBG3EZ82D10E3
Microsemi Corporation
|
Check for Price | Transferred | 9.1 mA | 3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | |||||||||||
|
MQ3EZ82D10
Microsemi Corporation
|
Check for Price | No | Obsolete | 9.1 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
MSP3EZ82D10
Microsemi Corporation
|
Check for Price | No | Obsolete | 9.1 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
MV3EZ82D10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 9.1 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
MQ3EZ8.2D10E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 91 mA | 1.25 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 |