Filter Your Search
1 - 2 of 2 results
|
3EZ18D5RLG
onsemi
|
Check for Price | Yes | Obsolete | 42 mA | 1 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
3EZ18D5RLG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 42 mA | 1 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | COMMERCIAL | O-PALF-W2 | e3 | DO-41 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | DO-41 | O-PALF-W2 | 2 | CASE 59-10 | unknown |