Filter Your Search
1 - 1 of 1 results
|
3D3220-1.5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 13.5 ns | 21 ns | 1 | NO | DIP | 3220 | SILICON DELAY LINE | CMOS | INPUT TO FIRST TAP DELAY =7.5NS | TRUE | 5.5 mA | NO | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |