Filter Your Search
1 - 2 of 2 results
|
3D3215M-4
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 3.3 V | 16 ns | 23.5 ns | 1 | NO | DIP | SILICON DELAY LINE | CMOS | TRUE | 2 mA | NO | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | ||
|
3D3215M-40
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 3.3 V | 200 ns | 200 ns | 1 | NO | DIP | SILICON DELAY LINE | CMOS | TRUE | 2 mA | NO | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |