Filter Your Search
1 - 10 of 20 results
|
3D12UR
Altech Corporation
|
$56.7790 | Active | 480 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 4 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
SU3D1.2UC
Weidmüller Interface GmbH & Co. KG
|
$64.0990 | Active | 480 V | 1.2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 3 | NO | SCREW AND SNAP ON | 52.9 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||||
|
3D12UL
Altech Corporation
|
$92.2900 | Active | 480 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
AU-3D12UL
Omega Engineering
|
$100.2337 | Active | 480 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
3D12R5
Reliability Power Inc
|
Check for Price | Obsolete | -5 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | 71 °C | -25 °C | NO | RELIABILITY POWER INC | unknown | , MODULE,5LEAD,1.7 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 13.2 V | 10.8 V | 12 V | S-XDMA-P5 | 50.8 mm | 0.02 % | 0.1 % | 1 | 1 | 5 | 600 mA | 5.05 V | 4.95 V | 5 V | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | SHORT CIRCUIT | Not Qualified | 0.01414 Vrms | 9.5 mm | HYBRID | COMMERCIAL EXTENDED | PIN/PEG | DUAL | 3 W | NO | 50.8 mm | ||||||||||||||||||||
|
SU3D12UC
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Active | 480 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 3 | NO | SCREW AND SNAP ON | 52.9 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||||
|
TMC73D12A
Phoenix Contact
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | PHOENIX CONTACT GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3D125-48D12
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3D12R12-12
Reliability Power Inc
|
Check for Price | Obsolete | ALSO -12 V OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM | 71 °C | -25 °C | NO | RELIABILITY POWER INC | unknown | , MODULE,5LEAD,1.7 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 13.2 V | 10.8 V | 12 V | S-XDMA-P5 | 50.8 mm | 0.02 % | 0.02 % | 1 | 2 | 5 | 150 mA | 12.12 V | 11.88 V | 12 V | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | SHORT CIRCUIT | Not Qualified | 0.01414 Vrms | 9.5 mm | HYBRID | COMMERCIAL EXTENDED | PIN/PEG | DUAL | 3.6 W | NO | 50.8 mm | ||||||||||||||||||||
|
140U-H2C3-D12
Rockwell Automation
|
Check for Price | Obsolete | 480 V | 480 V | 125 A | THERMAL MAGNETIC CIRCUIT BREAKER | MANUAL ON/OFF | 25 kA | CE; CSA; IEC; KEMA; UL | PANEL MOUNT | 3 | NO | SCREW | 76.2 mm | 75.95 mm | 139.7 mm | ROCKWELL AUTOMATION | compliant |