Filter Your Search
1 - 10 of 17 results
|
3C13UR
Altech Corporation
|
$56.7790 | Active | 480 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||||||
|
3C13UM
Altech Corporation
|
$75.6925 | Active | 480 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CSA; UL; VDE | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||||||
|
3C13UL
Altech Corporation
|
$92.2900 | Active | 480 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||||||||
|
AU-3C13UL
Omega Engineering
|
$100.2337 | Active | 480 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||||||||
|
1489-A3C130R
Rockwell Automation
|
Check for Price | Obsolete | 480 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP FREE | 14 kA | CSA, EN/IEC, UL | IP2X | 55 °C | -25 °C | DIN RAIL | 3 | NO | SCREW | ROCKWELL AUTOMATION | compliant | ||||||||||||
|
1492-SPM3C130N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 13 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 70 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | ||||||
|
203-22-1-61-103-C-1-32
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 250 V | 10 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 2 kA | CSA; UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 39.12 mm | 44.96 mm | 50.8 mm | SENSATA TECHNOLOGIES INC | compliant | |||||||||
|
TMC83C13A
Phoenix Contact
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | PHOENIX CONTACT GMBH & CO KG | compliant | ||||||||||||||||||||||||
|
S203-C13NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | 480 V | 110 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 4 | NO | SCREW AND SNAP ON | 70 mm | 69 mm | 88 mm | 88mm x 70mm x 69mm | ABB LTD | compliant | |||||||
|
S203-C13
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 110 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SCREW AND SNAP ON | 52.5 mm | 69 mm | 88 mm | 88mm x 52.5mm x 69mm | ABB LTD | compliant |