Filter Your Search
1 - 7 of 7 results
|
EC3A34
Cincon Electronics Corporation
|
$9.2216 | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 300 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP24,.6 | 24/14 | compliant | EAR99 | |||||||
|
EC3A34-E
Cincon Electronics Corporation
|
$9.2216 | Active | 48 V | 5 V | 72 V | 36 V | 4.925 V | 5.075 V | 300 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 3 W | 10 ms | R-PDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | , | 24/14 | compliant | EAR99 | ||||||
|
LXDC2XQ13A-343
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 3.7 V | 1.3 V | 5.5 V | 2.7 V | 1.268 V | 1.345 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.95 W | R-XXMA-B9 | 85 °C | -40 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BUTT | UNSPECIFIED | 2.6 mm | 2.8 mm | 1.14 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||||||||||||||
|
3A34M
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
3A34
D1 International Inc
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | D1 INTERNATIONAL INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
3A34H
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
3A34HM
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 |