Filter Your Search
1 - 10 of 26 results
|
M39010/3A102KP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 10 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
M39010/03A102JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 5 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
M39010/03A102KP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 10 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
IC0603A102R-10
Steward, Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 10 MHz | 150 mA | 70 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||||||||||||||
|
M39010/03A102JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 5 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
M39010/03A102JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 5 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | YES | e0 | M39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
M39010/3A102KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 10 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
M39010/03A102JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 5 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | YES | e0 | M39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
M39010/3A102KM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 17.5 Ω | 10 % | NO | 790 kHz | 70 mA | 3.8 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
IC0603A102R-10
Laird, A DuPont Business
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 10 MHz | 25 mA | 70 MHz | FERRITE | 30 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 0603, ROHS COMPLIANT |