Parametric results for: 3VT44/1CNK15 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vt441cnk15
Select parts from the table below to compare.
Compare
Compare
3VT44/1CNK15
WPI Viking Electronics Inc
Check for Price Transferred 88 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 6.305 inch 0.2 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3VT44/1CNK15
Eaton Corporation
Check for Price Active 88 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 6.305 inch 0.2 inch EATON CORP compliant EAR99 8536.69.40.40
3VT44/1CNK15
Cooper Industries
Check for Price Active 88 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 6.305 inch 0.2 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40