Filter Your Search
1 - 10 of 681 results
|
3VT31/2JND5(095)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | OFFSET | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 3.935 inch | 0.14 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||
|
3VT31/9CDD12
Eaton Corporation
|
Check for Price | Active | 62 | 2 | 3.175 mm | 2 | 3 A | BOARD | PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 1500VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | 0.145 inch | NO | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.437 inch | 4.68 inch | 0.195 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
3VT31/9JNK3
Eaton Corporation
|
Check for Price | Active | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | #4-40 | OFFSET | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.935 inch | 0.2 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
3VT31/2CE12
WPI Viking Electronics Inc
|
Check for Price | Transferred | 62 | 2 | 3.175 mm | 2 | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 1500VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | 0.145 inch | NO | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.437 inch | 4.68 inch | 0.132 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
3VT31/9CND5(095)
Eaton Corporation
|
Check for Price | Active | 62 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | OFFSET | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 4.68 inch | 0.11 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
3VT31/1CE3
Cooper Industries
|
Check for Price | Active | 62 | 2 | 3.175 mm | 2 | 3 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 1500VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.145 inch | NO | HOLE .112-.124 | THREADED | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.437 inch | 4.68 inch | 0.132 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||
|
3VT31/1CE5
WPI Viking Electronics Inc
|
Check for Price | Transferred | 62 | 2 | 3.175 mm | 2 | 3 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 1500VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.145 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.437 inch | 4.68 inch | 0.132 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
3VT31/9CNK1
WPI Viking Electronics Inc
|
Check for Price | Transferred | 62 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 4.68 inch | 0.2 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
3VT31/2CND3
Eaton Corporation
|
Check for Price | Active | 62 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | #4-40 | OFFSET | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 4.68 inch | 0.57 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
3VT31/2JNK12(081)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.36 inch | 0.165 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |