Parametric results for: 3VT22/2JE12 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vt222je12
Select parts from the table below to compare.
Compare
Compare
3VT22/2JE12
Eaton Corporation
Check for Price Active 44 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.468 inch 0.132 inch EATON CORP compliant EAR99 8536.69.40.40
3VT22/2JE12
Cooper Industries
Check for Price Active 44 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.468 inch 0.132 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VT22/2JE12
WPI Viking Electronics Inc
Check for Price Transferred 44 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.468 inch 0.132 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40