Parametric results for: 3VT10/1CNK5 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vt101cnk5
Select parts from the table below to compare.
Compare
Compare
3VT10/1CNK5
Eaton Corporation
Check for Price Active 20 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 OFFSET ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 2.055 inch 0.2 inch EATON CORP compliant EAR99 8536.69.40.40
3VT10/1CNK5
Cooper Industries
Check for Price Active 20 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 OFFSET ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 2.055 inch 0.2 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VT10/1CNK5
WPI Viking Electronics Inc
Check for Price Transferred 20 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 OFFSET ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 2.055 inch 0.2 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40