Filter Your Search
1 - 3 of 3 results
|
3VH25/1JV5
Eaton Corporation
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.683 mm | 30u inch | WIRE WRAP | 0.33 inch | 0.437 inch | 3.375 inch | 0.38 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3VH25/1JV5
Cooper Industries
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.683 mm | 30u inch | WIRE WRAP | 0.33 inch | 0.437 inch | 3.375 inch | 0.38 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
3VH25/1JV5
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.683 mm | 30u inch | WIRE WRAP | 0.33 inch | 0.437 inch | 3.375 inch | 0.38 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |