Parametric results for: 3VH20/9JN3 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vh209jn3
Select parts from the table below to compare.
Compare
Compare
3VH20/9JN3
Cooper Industries
Check for Price Active 40 2 10 mΩ 3 A PANEL GLASS FILLED PHENOLIC AU ON NI CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ 26 AWG .278 N YES UL, CSA -65 °C 125 °C PREASSEM CONN COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 THREADED ONE 30u inch SOLDER LUG 0.33 inch 0.437 inch 2.875 inch 0.25 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VH20/9JN3
WPI Viking Electronics Inc
Check for Price Transferred 40 2 10 mΩ 3 A PANEL GLASS FILLED PHENOLIC AU ON NI CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ 26 AWG .278 N YES UL, CSA -65 °C 125 °C PREASSEM CONN COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 THREADED ONE 30u inch SOLDER LUG 0.33 inch 0.437 inch 2.875 inch 0.25 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3VH20/9JN3
Eaton Corporation
Check for Price Active 40 2 10 mΩ 3 A PANEL GLASS FILLED PHENOLIC AU ON NI CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ 26 AWG .278 N YES UL, CSA -65 °C 125 °C PREASSEM CONN COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 THREADED ONE 30u inch SOLDER LUG 0.33 inch 0.437 inch 2.875 inch 0.25 inch EATON CORP compliant EAR99 8536.69.40.40