Parametric results for: 3VH10/1CDD5 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vh101cdd5
Select parts from the table below to compare.
Compare
Compare
3VH10/1CDD5
WPI Viking Electronics Inc
Check for Price Transferred 20 2 3.175 mm 2 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.145 inch NO HOLE .125-.137 ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.055 inch 0.195 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3VH10/1CDD5
Cooper Industries
Check for Price Active 20 2 3.175 mm 2 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.145 inch NO HOLE .125-.137 ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.055 inch 0.195 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VH10/1CDD5
Eaton Corporation
Check for Price Active 20 2 3.175 mm 2 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.145 inch NO HOLE .125-.137 ONE RECTANGULAR 3.683 mm 30u inch SOLDER 0.33 inch 0.437 inch 2.055 inch 0.195 inch EATON CORP compliant EAR99 8536.69.40.40