Filter Your Search
1 - 10 of 70 results
|
3U5710392
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@28VDC | -10 °C | 65 °C | PANEL MOUNT | DUST PROOF | NO | SOLDER | 17.4 mm | 15.8 mm | 43.1 mm | ITT CANNON | compliant | EAR99 | 8536.50.70.00 | |||||
|
3U5710900
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
3U5710090
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
3U5710002
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | DUST PROOF | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||
|
3U57100A0
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
3U5710NC0
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
3U5710N90
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@28VDC | -10 °C | 65 °C | PANEL MOUNT | NO | SOLDER | 17.4 mm | 15.8 mm | 43.1 mm | ITT CANNON | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||
|
3U57100C2
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | DUST PROOF | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||
|
3U57100E0
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 17.4 mm | 43.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
3U57100A0
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 1000000 Cycle(s) | 5 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@28VDC | -10 °C | 65 °C | PANEL MOUNT | NO | SOLDER | 17.4 mm | 15.8 mm | 43.1 mm | ITT CANNON | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |