Filter Your Search
1 - 4 of 4 results
|
3SX1-T
Honeywell Sensing and Control
|
$32.8597 | Yes | Yes | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.39 N | 500 µm | e4 | 121 °C | PANEL MOUNT | 600 µm | NO | GOLD | WIRE | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
313SX1-T
Honeywell Sensing and Control
|
$42.4893 | Yes | Active | 1 A | 28 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | LEVER | CE; CSA; CUL; ENEC; UL | 1A@125VAC | 1A@28VDC | 1 A | 125 V | 0.49 N | 1.65 mm | -54 °C | 121 °C | PANEL MOUNT | 2.01 mm | GOLD | 0.332 inch | NO | SCREW | 3.6 inch | 5.1 mm | 13.6 mm | 14.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||
|
3SX1-T2-C
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
13SX1-T
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |