Filter Your Search
1 - 6 of 6 results
|
3SMAJ5934B-TP
Micro Commercial Components
|
$0.0972 | Yes | Yes | Active | 15.6 mA | 1 nA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 700 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||
|
3SMAJ5934B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 15.6 mA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
3SMAJ5934B
Micro Commercial Components
|
Check for Price | No | Active | 15.6 mA | 1 nA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 700 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||||
|
3SMAJ5934BHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1.5 V | 15.6 mA | 1 nA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 700 Ω | 18.2 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||||
|
3SMAJ5934B-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
3SMAJ5934B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 15.6 mA | 1 µA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 700 Ω | 18.2 V | 5 % | R-PDSO-C2 | e3 | MIL-STD-750 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 |