Filter Your Search
1 - 10 of 83 results
|
3RV1011-0DA10
Siemens
|
$35.1735 | Active | 690 V | 320 mA | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | TRIP | 100 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | |||||
|
3RV1011-0GA10
Siemens
|
$37.4216 | Yes | Active | 690 V | 630 mA | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | TRIP | 100 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | ||||
|
3RV1011-0FA10
Siemens
|
$37.8053 | Yes | Active | 690 V | 500 mA | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | TRIP | 100 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | ||||
|
3RV1011-0JA10
Siemens
|
$38.9792 | Yes | Active | 690 V | 1 A | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | TRIP | 100 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | ||||
|
3RV1011-0HA10
Siemens
|
$40.1559 | Yes | Active | 690 V | 800 mA | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | TRIP | 100 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | ||||
|
3RV1011-1AA10
Siemens
|
$41.0937 | Yes | Active | 690 V | 1.6 A | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | TRIP | 2 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | ||
|
3RV1011-0KA10
Siemens
|
$41.7277 | Yes | Active | 690 V | 1.25 A | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | TRIP | 2 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | ||||
|
3RV1011-1DA10
Siemens
|
$43.1713 | Yes | Active | 690 V | 3.2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TRIP | 2 kA | CCC; CE; CSA; EAC; UL | IP20 | 60 °C | -20 °C | DIN RAIL | NO | SCREW AND SNAP ON | 45 mm | 70 mm | 89 mm | SIEMENS A G | unknown | |||||||
|
3RV1011-1EA10
Siemens
|
$43.4144 | Yes | Active | 690 V | 4 A | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | TRIP | 2 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | |||
|
3RV1011-1GA10
Siemens
|
$43.4792 | Yes | Active | 690 V | 6.3 A | INSTANTANEOUS | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | TRIP | 2 kA | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | IP00; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75 mm | 90 mm | SIEMENS A G | unknown | SIEMENS |