Filter Your Search
1 - 1 of 1 results
|
3RP1505-1BQ30
TE Connectivity
|
Check for Price | No | Obsolete | 2 W | 289.16 Ω | 3 A | 250 V | 200000 Cycle(s) | DPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | COIL POWER(AC): 6000 MW; OTHER TIMING RANGES ALSO AVAILABLE | 1 s | 50 ms | 250 mA | 83 mA | 24 V | 24 V | 3A@250VAC | CSA; UL; VDE | -25 °C | 60 °C | AC | DIN-RAIL MOUNT | IP20 | NO | SCREW | 22.5 mm | 82 mm | 91 mm | 91mm x 22.5mm x 82mm | TE CONNECTIVITY LTD | unknown | EAR99 |