Filter Your Search
1 - 10 of 14 results
|
3N262
TT Electronics OPTEK Technology
|
$23.9787 | Yes | No | Transferred | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 500 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 20 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-72, 4 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||
|
3N262TXV
TT Electronics Resistors
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TT ELECTRONICS PLC | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
MTL3N262.001.S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 70 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
3N262TXV
TT Electronics OPTEK Technology
|
Check for Price | Transferred | 40 mA | 1 kV | 75 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | HERMETIC, TO-72, 4 PINS | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
3N262TX
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 10 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 20 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||
|
3N262TX
Texas Instruments
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 10 % | 200 mW | 20 µs | 125 °C | -55 °C | 1 | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
3N262
Luna Optoelectronics
|
Check for Price | Contact Manufacturer | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 20 mA | 1 kV | 275 mW | 20 µs | 100 °C | -55 °C | 1 | ADVANCED PHOTONIX INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MTL3N262.002.S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
3N262
TT Electronics Resistors
|
Check for Price | No | Active | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 500 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 20 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||
|
MTL3N262.003.S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |