Filter Your Search
1 - 1 of 1 results
|
3MA-4P-1-AP2/33-M1QE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 4PDT | LATCHED | PUSHBUTTON SWITCH | SQUARE TYPE | 6A@125VAC | 6A@28VDC | 6 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12.7 mm | 13.55 mm | 21.6 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.35 |