Filter Your Search
1 - 10 of 11 results
|
3M2021
Nidec Copal Electronics Corporation
|
Check for Price | Contact Manufacturer | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | PADDLE | UL APPROVED | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.524 inch | 12.8016 mm | 13.0048 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
3M-20
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | e4 | -55 °C | 125 °C | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | 20 dB | 50 Ω | COAXIAL | 33.01 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.25 | ||||||||||||||||||||||||||||||||||
|
3M-20
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | e4 | -55 °C | 125 °C | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | 20 dB | 50 Ω | COAXIAL | 33.01 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.25 | PACKAGE | ||||||||||||||||||||||||||||||||||
|
3M2011
Nidec Copal Electronics Corporation
|
Check for Price | Contact Manufacturer | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | PADDLE | UL APPROVED | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.524 inch | 12.8016 mm | 13.0048 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
3M-20
Spectrum Control
|
Check for Price | Yes | Active | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | -55 °C | 125 °C | API TECHNOLOGIES CORP | compliant | 20 dB | 50 Ω | COAXIAL | 33.01 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.25 | PACKAGE | ||||||||||||||||||||||||||||||||||||
|
3M2021
Fujisoku Corporation
|
Check for Price | Transferred | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | PADDLE | UL APPROVED | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.524 inch | 12.8016 mm | 13.0048 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
3M2011
Fujisoku Corporation
|
Check for Price | Transferred | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | PADDLE | UL APPROVED | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.524 inch | 12.8016 mm | 13.0048 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
VAD2Y6H1-1WJ3M-200
Carling Technologies
|
Check for Price | Active | 20 A | 12 V | 0.01 mΩ | DPST | MAINTAINED | ROCKER SWITCH | ROCKER | DOUBLE POLE SWITCHES | 20A@12VDC | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYESTER | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
3M2021
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | PADDLE | UL APPROVED | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.524 inch | 12.8016 mm | 13.0048 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
3M2011
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | PADDLE | UL APPROVED | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.524 inch | 12.8016 mm | 13.0048 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |