Parametric results for: 3KT25/2JE8 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3kt252je8
Select parts from the table below to compare.
Compare
Compare
3KT25/2JE8
WPI Viking Electronics Inc
Check for Price Buy Transferred 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.33 inch 0.437 inch 3.375 inch 0.132 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KT25/2JE8
Eaton Corporation
Check for Price Buy Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.33 inch 0.437 inch 3.375 inch 0.132 inch EATON CORP compliant EAR99 8536.69.40.40
3KT25/2JE8
Cooper Industries
Check for Price Buy Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.33 inch 0.437 inch 3.375 inch 0.132 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40