Filter Your Search
1 - 10 of 24 results
|
3KP85CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 137 V | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | PRSM-MIN | 104 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
3KP85CA_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 137 V | 101.3 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 108.2 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
3KP85CA-B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | unknown | PLASTIC, R-6, 2 PIN | 2 | |||||||||||||||||||||||||||||||||||||||
|
3KP8.5CA_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 14.4 V | 10.13 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 10.82 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
3KP85CA/B
YAGEO Corporation
|
Check for Price | Active | 137 V | 2 µA | 7 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 104 V | 3 kW | 85 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
3KP85CA/B
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
3KP8.5CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | UL RECOGNIZED | 10.4 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | O-PALF-W2 | 2 | ||||||||||
|
3KP85CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 137 V | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | PRSM-MIN | 104 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||
|
3KP85CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | UL RECOGNIZED | 104 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||
|
3KP8.5CA-B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | UL RECOGNIZED | 10.4 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | O-PALF-W2 | 2 |