Filter Your Search
1 - 10 of 149 results
|
3KP6.0AB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | UL RECOGNIZED | 7.37 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | ||||||||
|
3KP60A
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
3KP60A_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 96.8 V | 71.7 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 76.7 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3KP60A-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 3 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3KP6.0A/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
GDT3KP60A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 60 V | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 76.7 V | 3 kW | S-XXUC-N | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | S-XXUC-N | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
3KP60A
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 8 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 76.7 V | 3 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
3KP60A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 3 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, R-6, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
3KP60A-B
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 96.8 V | 7 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
3KP60A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 97 V | 71.7 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 76.7 V | 3 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT |