Parametric results for: 3KP5.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 73 results

|
-
-
-
-
-
Manufacturer Part Number: 3kp50ca
Select parts from the table below to compare.
Compare
Compare
3KP5.0CA-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 9.2 V 8 W 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7.25 V 3 kW O-PALF-W2 e0 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD PLASTIC, P-600, 2 PIN 2 unknown EAR99 8541.10.00.50
3KP5.0C_AY_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 9.6 V 6.98 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.55 V 3 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
3KP5.0CA/B
YAGEO Corporation
Check for Price Active 9.2 V 5 mA 7 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7 V 3 kW 5 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
3KP5.0CA
SEMIKRON
Check for Price Obsolete 8 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7.07 V 3 kW Not Qualified O-PALF-W2 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMIKRON INTERNATIONAL O-PALF-W2 2 unknown EAR99 8541.10.00.50
3KP5.0CA/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
3KP5.0CA
MDE Semiconductor Inc
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
3KP5.0CA-AT/B
BrightKing Inc
Check for Price Obsolete 9.2 V 5 mA 7 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7 V 3 kW 5 V O-PALF-W2 AEC-Q101, IEC-61000-4-2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown
3KP5.0CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
3KP5.0C-AP
Micro Commercial Components
Check for Price Yes Yes Obsolete 8 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 3 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50
3KP5.0CATA
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-09-04