Filter Your Search
1 - 2 of 2 results
|
3KP24C-BP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 8 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
3KP24C-BP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 |