Filter Your Search
1 - 1 of 1 results
|
3KP20CA-AT/B
BrightKing Inc
|
Check for Price | Yes | Active | 32.4 V | 2 µA | 7 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 24.5 V | 3 kW | 20 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown |