Filter Your Search
1 - 4 of 4 results
|
3KP20C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 8 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 28.1 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | ||||||||||||||
|
3KP20C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 28.1 V | 3 kW | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.50 | ||||||
|
3KP20C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 8 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 28.1 V | 3 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
3KP20C-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 35.8 V | 8 W | 25.15 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 28.1 V | 3 kW | O-PALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC, P-600, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.50 |