Parametric results for: 3KP10A_R2_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3kp10ar200001
Select parts from the table below to compare.
Compare
Compare
3KP10A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 17 V 11.95 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 12.8 V 3 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50