Parametric results for: 3KH40/1JNK1 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: 3kh401jnk1
Select parts from the table below to compare.
Compare
Compare
3KH40/1JNK15
Cooper Industries
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.2 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH40/1JNK12
WPI Viking Electronics Inc
Check for Price Transferred 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.26 inch 0.2 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH40/1JNK1
Cooper Industries
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.2 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH40/1JNK12(081)
Cooper Industries
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.26 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH40/1JNK12(081)
Eaton Corporation
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.26 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
3KH40/1JNK1(081)
WPI Viking Electronics Inc
Check for Price Transferred 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.165 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH40/1JNK15(081)
Eaton Corporation
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
3KH40/1JNK1(081)
Cooper Industries
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH40/1JNK15(081)
Cooper Industries
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH40/1JNK15
Eaton Corporation
Check for Price Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 OFFSET HORIZ DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.2 inch EATON CORP compliant EAR99 8536.69.40.40