Parametric results for: 3KH35/1CE3 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3kh351ce3
Select parts from the table below to compare.
Compare
Compare
3KH35/1CE3
Eaton Corporation
Check for Price Active 70 2 3.175 mm 2 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.145 inch NO HOLE .112-.124 THREADED ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.33 inch 0.437 inch 5.18 inch 0.132 inch EATON CORP compliant EAR99 8536.69.40.40
3KH35/1CE3
WPI Viking Electronics Inc
Check for Price Transferred 70 2 3.175 mm 2 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.145 inch NO HOLE .112-.124 THREADED ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.33 inch 0.437 inch 5.18 inch 0.132 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH35/1CE3
Cooper Industries
Check for Price Active 70 2 3.175 mm 2 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.145 inch NO HOLE .112-.124 THREADED ONE RECTANGULAR 3.683 mm 10u inch SOLDER 0.33 inch 0.437 inch 5.18 inch 0.132 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40