Filter Your Search
1 - 3 of 3 results
|
3KH25/2JV3
Cooper Industries
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.683 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.437 inch | 3.375 inch | 0.38 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
3KH25/2JV3
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.683 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.437 inch | 3.375 inch | 0.38 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3KH25/2JV3
Eaton Corporation
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.683 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.437 inch | 3.375 inch | 0.38 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |