Parametric results for: 3KH14/2CNK5 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3kh142cnk5
Select parts from the table below to compare.
Compare
Compare
3KH14/2CNK5
Eaton Corporation
Check for Price Active 28 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO HOLE .125-.137 OFFSET ONE RECTANGULAR 6.35 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.555 inch 0.2 inch EATON CORP compliant EAR99 8536.69.40.40
3KH14/2CNK5
Cooper Industries
Check for Price Active 28 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO HOLE .125-.137 OFFSET ONE RECTANGULAR 6.35 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.555 inch 0.2 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KH14/2CNK5
WPI Viking Electronics Inc
Check for Price Transferred 28 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO HOLE .125-.137 OFFSET ONE RECTANGULAR 6.35 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.555 inch 0.2 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40