Filter Your Search
1 - 1 of 1 results
|
3KASMC36HE3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 64.3 V | 6 W | 44.45 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 48.9 V | 3 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 |