Filter Your Search
1 - 2 of 2 results
|
3KASMC16E3/57T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 28.8 V | 19.8 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 21.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
3KASMC16E3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 28.8 V | 19.8 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 21.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 |