Filter Your Search
1 - 4 of 4 results
|
3GW14C-80T-800.00
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 800 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | ROHS AND REACH COMPLIANT PACKAGE-14/4 | compliant | Clock | ||||
|
3GW14C-80T-250.00
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 250 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | ROHS AND REACH COMPLIANT PACKAGE-14/4 | compliant | Clock | ||||
|
3GW14C-80T-200.10
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 200.1 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | ROHS AND REACH COMPLIANT PACKAGE-14/4 | compliant | Clock | ||||
|
3GW14C-80T-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 % | 15 pF | 3.3 V | LVCMOS | 2.31 V | 990 mV | NO | 80 ppm | 10 % | 800 MHz | 200.1 MHz | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock |