Filter Your Search
1 - 1 of 1 results
|
3GPF576B-150T-60.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 60 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 V | 1.3 V | 700 ps | NO | 150 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock |