Filter Your Search
1 - 10 of 124 results
|
3EZ75D5/TR8
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 10 mA | 1.25 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MQ3EZ75D5
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 mA | 1.25 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
3EZ7.5D5
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 100 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
3EZ75D5
SynSemi Inc
|
Check for Price | Contact Manufacturer | 10 mA | 3 W | 75 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 85 Ω | 5 % | 175 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
3EZ75D5-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 10 mA | 3 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
3EZ75D5-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MX3EZ7.5D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 100 mA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
3EZ7.5D5
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 100 mA | 3 W | 7.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 5 % | 175 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MQ3EZ7.5D5E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
3EZ7.5D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |