Parametric results for: 3EZ150 under Zener Diodes

Filter Your Search

1 - 10 of 232 results

|
-
-
-
Manufacturer Part Number: 3ez150
Select parts from the table below to compare.
Compare
Compare
3EZ150
Diotec Semiconductor AG
$0.0712 Yes Active 5 mA 3 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AC 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 compliant EAR99 8541.10.00.50
SMB3EZ150D5-TP
Micro Commercial Components
Check for Price Yes Obsolete 1.5 V 5 mA 500 pA 3 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 550 Ω 6 kΩ 114 V 5 % R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
3EZ150D5E3
Microsemi Corporation
Check for Price Yes Obsolete 5 mA 1.25 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 550 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50
MX3EZ150D4E3
Microsemi Corporation
Check for Price Yes Obsolete 5 mA 1.25 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 4 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MQ3EZ150D2E3TR
Microsemi Corporation
Check for Price Yes Obsolete 5 mA 1.25 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
3EZ150DE3TR
Microsemi Corporation
Check for Price Yes Obsolete 5 mA 1.25 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SMBJ3EZ150D2TR
Microsemi Corporation
Check for Price No Obsolete 5 mA 3 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MQ3EZ150D3E3
Microsemi Corporation
Check for Price Yes Obsolete 5 mA 1.25 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SMBG3EZ150D2TR
Microsemi Corporation
Check for Price No Obsolete 5 mA 3 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 unknown EAR99 8541.10.00.50
3EZ150D10
EIC Semiconductor Inc
Check for Price Yes Active 5 mA 3 W 150 V SILICON ZENER DIODE SINGLE NO 1 ZENER 550 Ω 10 % O-PALF-W2 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50