Filter Your Search
1 - 10 of 72 results
|
M2013E2S1W01
NKK Switches
|
$4.4900 | Yes | Obsolete | TOGGLE SWITCH | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E206-0100KV
3M Interconnect
|
$5.0283 | Yes | Yes | Active | 3M, POLARIZED | e4 | GLASS FILLED POLYESTER | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | RECEPTACLE | TELECOM AND DATACOM CONNECTOR | GOLD (20) OVER NICKEL | GOLD FLASH OVER NICKEL | FEMALE | COPPER ALLOY | NO | NO | NO | NO | NO | NO | CABLE | GENERAL PURPOSE | 6 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT13E2T
TE Connectivity
|
$8.8010 | No | Obsolete | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | PLUNGER | 2A@125VAC | 2A@28VDC | 3 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | BRASS | 0.194 inch | 10-48 | SILVER | BREAK-BEFORE-MAKE | GOLD | THERMOPLASTIC | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | SOLVENT | 0.29 inch | 5.23 mm | 8.84 mm | 7.98 mm | 0.22 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||
|
TT13E2T04
TE Connectivity
|
$17.8254 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E2UM
Altech Corporation
|
$72.4127 | Active | HANDLE | -25 °C | 70 °C | DIN RAIL MOUNT | BULK | NO | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 10 kA | 2 A | 480 V | CE; CSA; UL; VDE | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E20UM
Altech Corporation
|
$72.4127 | Active | HANDLE | -25 °C | 70 °C | DIN RAIL MOUNT | BULK | NO | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 5 kA | 20 A | 480 V | CE; CSA; UL; VDE | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E2.5UM
Altech Corporation
|
$72.4127 | Active | HANDLE | -25 °C | 70 °C | DIN RAIL MOUNT | BULK | NO | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 10 kA | 2.5 A | 480 V | CE; CSA; UL; VDE | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E25UM
Altech Corporation
|
$72.4127 | Active | HANDLE | -25 °C | 70 °C | DIN RAIL MOUNT | BULK | NO | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 5 kA | 25 A | 480 V | CE; CSA; UL; VDE | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8535K33E27
Eaton Corporation
|
Check for Price | Active | 20 A | 28 V | 50000 Cycle(s) | 4PDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED | NO | 33.5 mm | 39.3 mm | 41.66 mm | EATON CORP | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E201-48S05
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | unknown | 8542.39.00.01 | , |