Filter Your Search
1 - 2 of 2 results
|
3D7303-10
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 10 ns | 3 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 | ||
|
3D7303-100
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 100 ns | 3 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 |