Filter Your Search
1 - 9 of 9 results
|
3D7205M-25
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 125 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-75
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 375 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-100
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 500 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-50
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 250 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-8
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 40 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-20
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 100 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-30
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 150 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-15
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 75 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 | ||
|
3D7205M-10
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 50 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 9.65 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | 1996-07-12 |